Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR89N1R00BRRSL | |
|---|---|
DigiKey Part Number | RWR89N1R00BRRSL-ND - Tape & Reel (TR) |
Manufacturer | Vishay Dale |
Manufacturer Product Number | RWR89N1R00BRRSL |
Description | RES 1 OHM 3W 0.1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±0.1% 3W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR89N1R00BRRSL Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89N1R00BSRSL | Vishay Dale | 0 | RWR89N1R00BSRSL-ND | $474.37070 | Direct |
| RWR89N1R00BRB12 | Vishay Dale | 0 | RWR89N1R00BRB12-ND | $295.33030 | Parametric Equivalent |
| RWR89N1R00BRBSL | Vishay Dale | 0 | RWR89N1R00BRBSL-ND | $348.43370 | Parametric Equivalent |
| RWR89N1R00BRS70 | Vishay Dale | 0 | RWR89N1R00BRS70-ND | $252.40005 | Parametric Equivalent |
| RWR89N1R00BRS73 | Vishay Dale | 0 | RWR89N1R00BRS73-ND | $252.40006 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $348.43370 | $34,843.37 |


