Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR89N1620FRB12 | |
|---|---|
DigiKey Part Number | RWR89N1620FRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR89N1620FRB12 |
Description | RES 162 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 162 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR89N1620FRB12 Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89N1620FSB12 | Vishay Dale | 0 | RWR89N1620FSB12-ND | $147.90730 | Direct |
| RWR89N1620BSB12 | Vishay Dale | 0 | RWR89N1620BSB12-ND | $401.66300 | Upgrade |
| RWR89N1620FRBSL | Vishay Dale | 0 | RWR89N1620FRBSL-ND | $128.72480 | Parametric Equivalent |
| RWR89N1620FRRSL | Vishay Dale | 0 | RWR89N1620FRRSL-ND | $128.72480 | Parametric Equivalent |
| RWR89N1620FRS70 | Vishay Dale | 0 | RWR89N1620FRS70-ND | $85.65997 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $108.94150 | $10,894.15 |


