Direct
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR89N1211FSB12 | |
|---|---|
DigiKey Part Number | RWR89N1211FSB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR89N1211FSB12 |
Description | RES 1.21K OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.21 kOhms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR89N1211FSB12 Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89N1211FMBSL | Vishay Dale | 0 | RWR89N1211FMBSL-ND | $128.72480 | Direct |
| RWR89N1211FRB12 | Vishay Dale | 0 | RWR89N1211FRB12-ND | $108.94150 | Direct |
| RWR89N1211DRB12 | Vishay Dale | 0 | RWR89N1211DRB12-ND | $204.51150 | Upgrade |
| RWR89N1211FSBSL | Vishay Dale | 0 | RWR89N1211FSBSL-ND | $173.37660 | Parametric Equivalent |
| RWR89N1211FSRSL | Vishay Dale | 0 | RWR89N1211FSRSL-ND | $173.37660 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $147.90730 | $14,790.73 |


