RWR84SR750FRB12 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $306.27880
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $362.78110
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $362.78110
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $732.31530
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $266.43830
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $266.43830
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $197.89480
Datasheet
750 mOhms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR84SR750FRB12

DigiKey Part Number
RWR84SR750FRB12-ND
Manufacturer
Manufacturer Product Number
RWR84SR750FRB12
Description
RES 0.75 OHM 7W 1% WW AXIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
750 mOhms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR84SR750FRB12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±400ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR84SR750FSB12Vishay Dale0RWR84SR750FSB12-ND$306.27880Direct
RWR84SR750FSBSLVishay Dale0RWR84SR750FSBSL-ND$362.78110Direct
RWR84SR750FSRSLVishay Dale0RWR84SR750FSRSL-ND$362.78110Direct
RWR84SR750BRRSLVishay Dale0RWR84SR750BRRSL-ND$732.31530Upgrade
RWR84SR750FRBSLVishay Dale0RWR84SR750FRBSL-ND$266.43830Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$225.58890$22,558.89
Manufacturers Standard Package