Parametric Equivalent
Parametric Equivalent

RWR84SR750BRBSL | |
|---|---|
DigiKey Part Number | RWR84SR750BRBSL-ND |
Manufacturer | |
Manufacturer Product Number | RWR84SR750BRBSL |
Description | RES 0.75 OHM 0.1% 7W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 750 mOhms ±0.1% 7W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR84SR750BRBSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR84SR750BRB12 | Vishay Dale | 0 | RWR84SR750BRB12-ND | $75.21550 | Parametric Equivalent |
| RWR84SR750BRRSL | Vishay Dale | 0 | RWR84SR750BRRSL-ND | $89.07320 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $732.31530 | $73,231.53 |


