RWR84SR442DMBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $425.61800
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $503.42880
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $503.42880
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $425.61800
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $503.42880
Datasheet
442 mOhms ±0.5% 7W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR84SR442DMBSL

DigiKey Part Number
RWR84SR442DMBSL-ND
Manufacturer
Manufacturer Product Number
RWR84SR442DMBSL
Description
RES 0.442 OHM 0.5% 7W AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
442 mOhms ±0.5% 7W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR84SR442DMBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±650ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
M (1%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$503.42880$50,342.88
Manufacturers Standard Package