Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR84SR232FRS73 | |
|---|---|
DigiKey Part Number | RWR84SR232FRS73-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR84SR232FRS73 |
Description | RES 0.232 OHM 7W 1% WW AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 232 mOhms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR84SR232FRS73 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±650ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR84SR232FSRSL | Vishay Dale | 0 | RWR84SR232FSRSL-ND | $362.78110 | Direct |
| RWR84SR232FRB12 | Vishay Dale | 0 | RWR84SR232FRB12-ND | $225.58890 | Parametric Equivalent |
| RWR84SR232FRBSL | Vishay Dale | 0 | RWR84SR232FRBSL-ND | $266.43830 | Parametric Equivalent |
| RWR84SR232FRRSL | Vishay Dale | 0 | RWR84SR232FRRSL-ND | $266.43830 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $197.89480 | $98,947.40 |


