RWR84SR205FRBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $306.27880
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $225.58890
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $266.43830
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $197.89480
Datasheet
205 mOhms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR84SR205FRBSL

DigiKey Part Number
RWR84SR205FRBSL-ND
Manufacturer
Manufacturer Product Number
RWR84SR205FRBSL
Description
RES 0.205 OHM 7W 1% WW AXIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
205 mOhms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR84SR205FRBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±650ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$266.43830$26,643.83
Manufacturers Standard Package