
RWR84S5621FPRSL | |
---|---|
DigiKey Part Number | RWR84S5621FPRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR84S5621FPRSL |
Description | RES 5.62K OHM 7W 1% WW AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5.62 kOhms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR84S5621FPRSL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | P (0.1%) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $140.40810 | $14,040.81 |