RWR84S1500FSB12 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $116.49360
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $261.10980
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $313.24970
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $326.18200
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $391.56210
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $196.24290
Datasheet
Military, MIL-PRF-39007, RWR89S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR84S1500FSB12

DigiKey Part Number
RWR84S1500FSB12-ND
Manufacturer
Manufacturer Product Number
RWR84S1500FSB12
Description
RES 150 OHM 7W 1% WW AXIAL
Manufacturer Standard Lead Time
66 Weeks
Customer Reference
Detailed Description
150 Ohms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR84S1500FSB12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±30ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$163.50150$16,350.15
Manufacturers Standard Package