Direct
Parametric Equivalent
Parametric Equivalent

RWR84S10R0BRB12 | |
|---|---|
DigiKey Part Number | RWR84S10R0BRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR84S10R0BRB12 |
Description | RES 10 OHM 7W 0.1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.1% 7W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR84S10R0BRB12 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR84S10R0BSB12 | Vishay Dale | 0 | RWR84S10R0BSB12-ND | $675.70700 | Direct |
| RWR84S10R0BRBSL | Vishay Dale | 0 | RWR84S10R0BRBSL-ND | $586.43300 | Parametric Equivalent |
| RWR84S10R0BRRSL | Vishay Dale | 0 | RWR84S10R0BRRSL-ND | $586.43300 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $495.71860 | $49,571.86 |


