
RWR84S1002FRB12 | |
|---|---|
DigiKey Part Number | 541-RWR84S1002FRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR84S1002FRB12 |
Description | RES 10K OHM 1% 7W AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR84S1002FRB12 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $282.16000 | $282.16 |
| 10 | $202.76700 | $2,027.67 |
| 25 | $181.32680 | $4,533.17 |
| 50 | $167.91260 | $8,395.63 |
| 100 | $156.51850 | $15,651.85 |
| 300 | $141.87130 | $42,561.39 |
| 500 | $136.25180 | $68,125.90 |

