Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR84N6040FRB12 | |
|---|---|
DigiKey Part Number | RWR84N6040FRB12-ND |
Manufacturer | Vishay Dale |
Manufacturer Product Number | RWR84N6040FRB12 |
Description | RES 604 OHM 7W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 604 Ohms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR84N6040FRB12 Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR84N6040FRBSL | Vishay Dale | 0 | RWR84N6040FRBSL-ND | $328.71450 | Parametric Equivalent |
| RWR84N6040FRRSL | Vishay Dale | 0 | RWR84N6040FRRSL-ND | $328.71450 | Parametric Equivalent |
| RWR84S6040FRB12 | Vishay Dale | 0 | RWR84S6040FRB12-ND | $180.73570 | Parametric Equivalent |
| RWR84S6040FRBSL | Vishay Dale | 0 | RWR84S6040FRBSL-ND | $214.36820 | Parametric Equivalent |
| RWR84S6040FRRSL | Vishay Dale | 0 | RWR84S6040FRRSL-ND | $214.36820 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $278.10700 | $27,810.70 |


