Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR84N51R1FRRSL | |
|---|---|
DigiKey Part Number | RWR84N51R1FRRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR84N51R1FRRSL |
Description | RES 51.1 OHM 7W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 51.1 Ohms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR84N51R1FRRSL Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±30ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR84N51R1FMRSL | Vishay Dale | 0 | RWR84N51R1FMRSL-ND | $328.71450 | Direct |
| RWR84N51R1FPRSL | Vishay Dale | 0 | RWR84N51R1FPRSL-ND | $328.71450 | Direct |
| RWR84N51R1FSRSL | Vishay Dale | 0 | RWR84N51R1FSRSL-ND | $447.43380 | Direct |
| RWR84N51R1FRB12 | Vishay Dale | 0 | RWR84N51R1FRB12-ND | $278.10700 | Parametric Equivalent |
| RWR84N51R1FRBSL | Vishay Dale | 0 | RWR84N51R1FRBSL-ND | $328.71450 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $328.71450 | $32,871.45 |


