Direct
Parametric Equivalent
Parametric Equivalent

RWR84N2001BRB12 | |
|---|---|
DigiKey Part Number | RWR84N2001BRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR84N2001BRB12 |
Description | RES 2K OHM 7W 0.1% WW AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.1% 7W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR84N2001BRB12 Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR84N2001BSB12 | Vishay Dale | 0 | RWR84N2001BSB12-ND | $127.26770 | Direct |
| RWR84N2001BRBSL | Vishay Dale | 0 | RWR84N2001BRBSL-ND | $110.18790 | Parametric Equivalent |
| RWR84N2001BRRSL | Vishay Dale | 0 | RWR84N2001BRRSL-ND | $110.18790 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $764.50660 | $76,450.66 |


