Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR84N10R0FSB12 | |
|---|---|
DigiKey Part Number | RWR84N10R0FSB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR84N10R0FSB12 |
Description | RES 10 OHM 7W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR84N10R0FSB12 Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR84N10R0FRB12 | Vishay Dale | 0 | RWR84N10R0FRB12-ND | $278.10700 | Direct |
| RWR84N10R0FSBSL | Vishay Dale | 0 | RWR84N10R0FSBSL-ND | $447.43380 | Parametric Equivalent |
| RWR84N10R0FSRSL | Vishay Dale | 0 | RWR84N10R0FSRSL-ND | $447.43380 | Parametric Equivalent |
| RWR84N10R0FSS73 | Vishay Dale | 0 | RWR84N10R0FSS73-ND | $345.81684 | Parametric Equivalent |
| RWR84S10R0FSB12 | Vishay Dale | 0 | RWR84S10R0FSB12-ND | $246.18710 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $378.32630 | $37,832.63 |


