Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR74SR332FRB12 | |
|---|---|
DigiKey Part Number | RWR74SR332FRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR74SR332FRB12 |
Description | RES 0.332 OHM 5W 1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 332 mOhms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR74SR332FRB12 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±650ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR84SR332FRB12 | Vishay Dale | 0 | RWR84SR332FRB12-ND | $225.58890 | Upgrade |
| RWR84SR332FSB12 | Vishay Dale | 0 | RWR84SR332FSB12-ND | $306.27880 | Upgrade |
| RWR74SR332FRBSL | Vishay Dale | 0 | RWR74SR332FRBSL-ND | $112.83100 | Parametric Equivalent |
| RWR74SR332FRRSL | Vishay Dale | 0 | RWR74SR332FRRSL-ND | $112.83100 | Parametric Equivalent |
| RWR74SR332FRS73 | Vishay Dale | 0 | RWR74SR332FRS73-ND | $78.83284 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $96.03620 | $9,603.62 |



