Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR82S9310FRS70 | |
|---|---|
DigiKey Part Number | RWR82S9310FRS70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR82S9310FRS70 |
Description | RES 931 OHM 1.5W 1% AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 931 Ohms ±1% 1.5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR82S9310FRS70 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.078" Dia x 0.312" L (1.98mm x 7.92mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR82S9310FPB12 | Vishay Dale | 0 | RWR82S9310FPB12-ND | $84.37560 | Direct |
| RWR82S9310FSRSL | Vishay Dale | 0 | RWR82S9310FSRSL-ND | $134.35820 | Direct |
| RWR82S9310FRB12 | Vishay Dale | 0 | RWR82S9310FRB12-ND | $84.37560 | Parametric Equivalent |
| RWR82S9310FRBSL | Vishay Dale | 0 | RWR82S9310FRBSL-ND | $99.85420 | Parametric Equivalent |
| RWR82S9310FRRSL | Vishay Dale | 0 | RWR82S9310FRRSL-ND | $99.85420 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $65.52157 | $65,521.57 |


