Direct
Parametric Equivalent
Parametric Equivalent

RWR82N45R0FSBSL | |
|---|---|
DigiKey Part Number | RWR82N45R0FSBSL-ND |
Manufacturer | |
Manufacturer Product Number | RWR82N45R0FSBSL |
Description | RES 45 OHM 1.5W 1% AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 45 Ohms ±1% 1.5W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.078" Dia x 0.312" L (1.98mm x 7.92mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR82N45R0FRB12 | Vishay Dale | 0 | RWR82N45R0FRB12-ND | $128.72480 | Direct |
| RWR82N45R0FSB12 | Vishay Dale | 0 | RWR82N45R0FSB12-ND | $174.03760 | Parametric Equivalent |
| RWR82N45R0FSRSL | Vishay Dale | 0 | RWR82N45R0FSRSL-ND | $206.13930 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $206.13930 | $20,613.93 |


