Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR82N3920BSS70 | |
|---|---|
DigiKey Part Number | RWR82N3920BSS70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR82N3920BSS70 |
Description | RES 392 OHM 1.5W 0.1% AXIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 392 Ohms ±0.1% 1.5W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR82N3920BSS70 Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.078" Dia x 0.312" L (1.98mm x 7.92mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR82N3920BSB12 | Vishay Dale | 0 | RWR82N3920BSB12-ND | $475.69430 | Parametric Equivalent |
| RWR82N3920BSBSL | Vishay Dale | 0 | RWR82N3920BSBSL-ND | $562.41800 | Parametric Equivalent |
| RWR82N3920BSRSL | Vishay Dale | 0 | RWR82N3920BSRSL-ND | $562.41800 | Parametric Equivalent |
| RWR82N3920BSS73 | Vishay Dale | 0 | RWR82N3920BSS73-ND | $422.99618 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $422.99618 | $422,996.18 |


