Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR82N1500FSB12 | |
|---|---|
DigiKey Part Number | RWR82N1500FSB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR82N1500FSB12 |
Description | RES 150 OHM 1.5W 1% AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 1.5W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR82N1500FSB12 Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.078" Dia x 0.312" L (1.98mm x 7.92mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR82N1500DRB12 | Vishay Dale | 0 | RWR82N1500DRB12-ND | $241.26400 | Upgrade |
| RWR82N1500FSBSL | Vishay Dale | 0 | RWR82N1500FSBSL-ND | $206.13930 | Parametric Equivalent |
| RWR82N1500FSRSL | Vishay Dale | 0 | RWR82N1500FSRSL-ND | $206.13930 | Parametric Equivalent |
| RWR82N1500FSS70 | Vishay Dale | 0 | RWR82N1500FSS70-ND | $141.61534 | Parametric Equivalent |
| RWR82N1500FSS73 | Vishay Dale | 0 | RWR82N1500FSS73-ND | $145.66328 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $174.03760 | $17,403.76 |


