RWR82N10R0FRBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $111.77220
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $239.55590
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $239.55590
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $334.70090
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $239.55590
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $159.90920
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $191.62420
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $80.15990
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $51.18570
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $60.55610
Datasheet
Military, MIL-PRF-39007, RWR89S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR82N10R0FRBSL

DigiKey Part Number
RWR82N10R0FRBSL-ND
Manufacturer
Manufacturer Product Number
RWR82N10R0FRBSL
Description
RES 10 OHM 1% 1.5W AXIAL
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 1.5W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR82N10R0FRBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Non-Inductive
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.078" Dia x 0.312" L (1.98mm x 7.92mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$96.27400$9,627.40
Manufacturers Standard Package