Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR81SR715FSS70 | |
|---|---|
DigiKey Part Number | RWR81SR715FSS70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR81SR715FSS70 |
Description | RES 0.715 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 715 mOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81SR715FSS70 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81SR715FRRSL | Vishay Dale | 0 | RWR81SR715FRRSL-ND | $134.47000 | Direct |
| RWR81SR715FSB12 | Vishay Dale | 0 | RWR81SR715FSB12-ND | $154.47380 | Parametric Equivalent |
| RWR81SR715FSBSL | Vishay Dale | 0 | RWR81SR715FSBSL-ND | $183.14620 | Parametric Equivalent |
| RWR81SR715FSRSL | Vishay Dale | 0 | RWR81SR715FSRSL-ND | $183.14620 | Parametric Equivalent |
| RWR81SR715FSS73 | Vishay Dale | 0 | RWR81SR715FSS73-ND | $128.79720 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $124.04188 | $124,041.88 |


