Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR81SR649FRB12 | |
|---|---|
DigiKey Part Number | RWR81SR649FRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR81SR649FRB12 |
Description | RES 0.649 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 649 mOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81SR649FRB12 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81SR649FSB12 | Vishay Dale | 0 | RWR81SR649FSB12-ND | $154.47380 | Direct |
| RWR81SR649FRBSL | Vishay Dale | 0 | RWR81SR649FRBSL-ND | $134.47000 | Parametric Equivalent |
| RWR81SR649FRRSL | Vishay Dale | 0 | RWR81SR649FRRSL-ND | $134.47000 | Parametric Equivalent |
| RWR81SR649FRS70 | Vishay Dale | 0 | RWR81SR649FRS70-ND | $90.11405 | Parametric Equivalent |
| RWR81SR649FRS73 | Vishay Dale | 0 | RWR81SR649FRS73-ND | $95.00370 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $114.42930 | $11,442.93 |


