RWR81SR511FRB12 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $95.00370
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $114.42930
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $154.47380
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $174.03760
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $206.13930
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $206.13930
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $141.61534
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $145.66328
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $134.47000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $134.47000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $90.11405
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $95.00370
Datasheet
511 mOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81SR511FRB12

DigiKey Part Number
RWR81SR511FRB12-ND
Manufacturer
Manufacturer Product Number
RWR81SR511FRB12
Description
RES 0.511 OHM 1W 1% WW AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
511 mOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81SR511FRB12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±400ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR81SR511FMS73Vishay Dale0RWR81SR511FMS73-ND$95.00370Direct
RWR81SR511FPB12Vishay Dale0RWR81SR511FPB12-ND$114.42930Direct
RWR81SR511FSB12Vishay Dale0RWR81SR511FSB12-ND$154.47380Direct
RWR81NR511FRB12Vishay Dale0RWR81NR511FRB12-ND$174.03760Parametric Equivalent
RWR81NR511FRBSLVishay Dale0RWR81NR511FRBSL-ND$206.13930Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$114.42930$11,442.93
Manufacturers Standard Package