Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR81SR499BRB12 | |
|---|---|
DigiKey Part Number | RWR81SR499BRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR81SR499BRB12 |
Description | RES 0.499 OHM 1W 0.1% WW AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 499 mOhms ±0.1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81SR499BRB12 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±650ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81SR499BSB12 | Vishay Dale | 0 | RWR81SR499BSB12-ND | $421.40940 | Direct |
| RWR81NR499BRB12 | Vishay Dale | 0 | RWR81NR499BRB12-ND | $475.79380 | Parametric Equivalent |
| RWR81NR499BRBSL | Vishay Dale | 0 | RWR81NR499BRBSL-ND | $562.61860 | Parametric Equivalent |
| RWR81NR499BRRSL | Vishay Dale | 0 | RWR81NR499BRRSL-ND | $562.61860 | Parametric Equivalent |
| RWR81NR499BRS70 | Vishay Dale | 0 | RWR81NR499BRS70-ND | $423.09894 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $310.06070 | $31,006.07 |


