Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR81SR392DSB12 | |
|---|---|
DigiKey Part Number | RWR81SR392DSB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR81SR392DSB12 |
Description | RES 0.392 OHM 1W 0.5% WW AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 392 mOhms ±0.5% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81SR392DSB12 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±650ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81SR392DRB12 | Vishay Dale | 0 | RWR81SR392DRB12-ND | $214.15200 | Direct |
| RWR81SR392DSBSL | Vishay Dale | 0 | RWR81SR392DSBSL-ND | $343.64310 | Parametric Equivalent |
| RWR81SR392DSRSL | Vishay Dale | 0 | RWR81SR392DSRSL-ND | $343.64310 | Parametric Equivalent |
| RWR81SR392DSS70 | Vishay Dale | 0 | RWR81SR392DSS70-ND | $248.59761 | Parametric Equivalent |
| RWR81SR392DSS73 | Vishay Dale | 0 | RWR81SR392DSS73-ND | $248.59760 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $291.00490 | $29,100.49 |


