RWR81SR324FSB12 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $70.40930
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $140.30550
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $157.13800
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $188.23720
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $118.23840
Datasheet
Military, MIL-PRF-39007, RWR89S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81SR324FSB12

DigiKey Part Number
RWR81SR324FSB12-ND
Manufacturer
Manufacturer Product Number
RWR81SR324FSB12
Description
RES 0.324 OHM 1W 1% WW AXIAL
Manufacturer Standard Lead Time
58 Weeks
Customer Reference
Detailed Description
324 mOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81SR324FSB12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±650ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$98.01880$9,801.88
Manufacturers Standard Package