RWR81NR301DSS70 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $375.03740
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $298.57248
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $235.14250
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $187.62135
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $187.62136
Datasheet
Military, MIL-PRF-39007, RWR89S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81NR301DSS70

DigiKey Part Number
RWR81NR301DSS70-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR81NR301DSS70
Description
RES 0.301 OHM 1W 0.5% WW AXIAL
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
301 mOhms ±0.5% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81NR301DSS70 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Non-Inductive
Temperature Coefficient
±650ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$298.57249$298,572.49
Manufacturers Standard Package