Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR81SR205FRS70 | |
|---|---|
DigiKey Part Number | RWR81SR205FRS70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR81SR205FRS70 |
Description | RES 0.205 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 205 mOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81SR205FRS70 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±650ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81SR205FMRSL | Vishay Dale | 0 | RWR81SR205FMRSL-ND | $134.47000 | Direct |
| RWR81SR205FSRSL | Vishay Dale | 0 | RWR81SR205FSRSL-ND | $183.14620 | Direct |
| RWR81SR205FRB12 | Vishay Dale | 0 | RWR81SR205FRB12-ND | $114.42930 | Parametric Equivalent |
| RWR81SR205FRBSL | Vishay Dale | 0 | RWR81SR205FRBSL-ND | $134.47000 | Parametric Equivalent |
| RWR81SR205FRRSL | Vishay Dale | 0 | RWR81SR205FRRSL-ND | $134.47000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $90.11405 | $90,114.05 |


