RWR81S8660FSS73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $89.05690
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $101.35470
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $120.12020
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $120.12020
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $79.92548
Datasheet
866 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81S8660FSS73

DigiKey Part Number
RWR81S8660FSS73-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR81S8660FSS73
Description
RES 866 OHM 1W 1% WW AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
866 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81S8660FSS73 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$84.34864$42,174.32
Manufacturers Standard Package