
RWR81S75R0FSB12 | |
|---|---|
DigiKey Part Number | 541-RWR81S75R0FSB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR81S75R0FSB12 |
Description | RES 75 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81S75R0FSB12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.085" Dia x 0.250" L (2.16mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $158.35000 | $158.35 |
| 10 | $111.72200 | $1,117.22 |
| 25 | $99.10840 | $2,477.71 |
| 50 | $91.21920 | $4,560.96 |
| 100 | $84.51460 | $8,451.46 |
| 300 | $75.89487 | $22,768.46 |
| 500 | $72.58696 | $36,293.48 |
| 1,000 | $68.69071 | $68,690.71 |

