Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR81S6650FSS70 | |
|---|---|
DigiKey Part Number | RWR81S6650FSS70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR81S6650FSS70 |
Description | RES 665 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 665 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81S6650FSS70 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81S6650FRRSL | Vishay Dale | 0 | RWR81S6650FRRSL-ND | $89.05690 | Direct |
| RWR81S6650BRRSL | Vishay Dale | 0 | RWR81S6650BRRSL-ND | $240.30050 | Upgrade |
| RWR81S6650FSB12 | Vishay Dale | 0 | RWR81S6650FSB12-ND | $101.35470 | Parametric Equivalent |
| RWR81S6650FSBSL | Vishay Dale | 0 | RWR81S6650FSBSL-ND | $120.12020 | Parametric Equivalent |
| RWR81S6650FSRSL | Vishay Dale | 0 | RWR81S6650FSRSL-ND | $120.12020 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $79.92548 | $79,925.48 |


