
RWR81S5R62FRB12 | |
---|---|
DigiKey Part Number | RWR81S5R62FRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR81S5R62FRB12 |
Description | RES 5.62 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.62 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81S5R62FRB12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.085" Dia x 0.250" L (2.16mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $99.68000 | $99.68 |
10 | $69.33400 | $693.34 |
25 | $61.11600 | $1,527.90 |
50 | $55.97600 | $2,798.80 |
100 | $51.60700 | $5,160.70 |
300 | $45.98953 | $13,796.86 |
500 | $43.83344 | $21,916.72 |