RWR81S4R70DRBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $123.98610
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $185.46600
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $210.92010
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $253.20670
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $140.81870
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $169.24920
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $88.57620
Datasheet
Military, MIL-PRF-39007, RWR89S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81S4R70DRBSL

DigiKey Part Number
RWR81S4R70DRBSL-ND
Manufacturer
Manufacturer Product Number
RWR81S4R70DRBSL
Description
RES 4.7 OHM 1W 0.5% WW AXIAL
Manufacturer Standard Lead Time
58 Weeks
Customer Reference
Detailed Description
4.7 Ohms ±0.5% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81S4R70DRBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$106.43510$10,643.51
Manufacturers Standard Package