Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR81S4R02BRB12 | |
|---|---|
DigiKey Part Number | RWR81S4R02BRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR81S4R02BRB12 |
Description | RES 4.02 OHM 1W 0.1% WW AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.02 Ohms ±0.1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81S4R02BRB12 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81S4R02BMB12 | Vishay Dale | 0 | RWR81S4R02BMB12-ND | $204.07820 | Direct |
| RWR81S4R02BPB12 | Vishay Dale | 0 | RWR81S4R02BPB12-ND | $204.07820 | Direct |
| RWR81S4R02BSB12 | Vishay Dale | 0 | RWR81S4R02BSB12-ND | $276.41180 | Direct |
| RWR81N4R02BRB12 | Vishay Dale | 0 | RWR81N4R02BRB12-ND | $311.00620 | Parametric Equivalent |
| RWR81N4R02BRBSL | Vishay Dale | 0 | RWR81N4R02BRBSL-ND | $367.86440 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $204.07820 | $20,407.82 |


