Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR81S49R9DSRSL | |
|---|---|
DigiKey Part Number | RWR81S49R9DSRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR81S49R9DSRSL |
Description | RES 49.9 OHM 1W 0.5% WW AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±0.5% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81S49R9DSRSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81S49R9DRRSL | Vishay Dale | 0 | RWR81S49R9DRRSL-ND | $166.43360 | Direct |
| RWR81S49R9BPRSL | Vishay Dale | 0 | RWR81S49R9BPRSL-ND | $240.30050 | Upgrade |
| RWR81S49R9BRRSL | Vishay Dale | 0 | RWR81S49R9BRRSL-ND | $240.30050 | Upgrade |
| RWR81S49R9DSB12 | Vishay Dale | 0 | RWR81S49R9DSB12-ND | $191.34550 | Parametric Equivalent |
| RWR81S49R9DSBSL | Vishay Dale | 0 | RWR81S49R9DSBSL-ND | $225.58890 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $225.58890 | $22,558.89 |


