Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR81S47R0FRB12 | |
|---|---|
DigiKey Part Number | RWR81S47R0FRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR81S47R0FRB12 |
Description | RES 47 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81S47R0FRB12 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81S47R0FSB12 | Vishay Dale | 0 | RWR81S47R0FSB12-ND | $101.35470 | Direct |
| RWR81S47R0BSB12 | Vishay Dale | 0 | RWR81S47R0BSB12-ND | $276.41180 | Upgrade |
| RWR81S47R0DSB12 | Vishay Dale | 0 | RWR81S47R0DSB12-ND | $191.34550 | Upgrade |
| RWR81N47R0DRBSL | Vishay Dale | 0 | RWR81N47R0DRBSL-ND | $254.19640 | Parametric Equivalent |
| RWR81N47R0DRRSL | Vishay Dale | 0 | RWR81N47R0DRRSL-ND | $254.19640 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $76.12290 | $7,612.29 |


