RWR81S46R4DMB12 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $140.86640
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $166.43360
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $166.43360
Datasheet
46.4 Ohms ±0.5% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81S46R4DMB12

DigiKey Part Number
RWR81S46R4DMB12-ND
Manufacturer
Manufacturer Product Number
RWR81S46R4DMB12
Description
RES 46.4 OHM 1W 0.5% WW AXIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
46.4 Ohms ±0.5% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81S46R4DMB12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
M (1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR81S46R4DRB12Vishay Dale0RWR81S46R4DRB12-ND$140.86640Direct
RWR81S46R4DMBSLVishay Dale0RWR81S46R4DMBSL-ND$166.43360Parametric Equivalent
RWR81S46R4DMRSLVishay Dale0RWR81S46R4DMRSL-ND$166.43360Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$140.86640$14,086.64
Manufacturers Standard Package