RWR89S45R9BRRSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $191.56260
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $226.77200
Datasheet
45.9 Ohms ±0.1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR89S45R9BRRSL

DigiKey Part Number
RWR89S45R9BRRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR89S45R9BRRSL
Description
RES 45.9 OHM 3W 0.1% WW AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
45.9 Ohms ±0.1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR89S45R9BRB12Vishay Dale0RWR89S45R9BRB12-ND$191.56260Parametric Equivalent
RWR89S45R9BRBSLVishay Dale0RWR89S45R9BRBSL-ND$226.77200Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$226.77200$22,677.20
Manufacturers Standard Package