Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR81S42R2FSBSL | |
|---|---|
DigiKey Part Number | RWR81S42R2FSBSL-ND |
Manufacturer | |
Manufacturer Product Number | RWR81S42R2FSBSL |
Description | RES 42.2 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 42.2 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81S42R2FSBSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81S42R2FRB12 | Vishay Dale | 0 | RWR81S42R2FRB12-ND | $76.12290 | Direct |
| RWR81S42R2FSB12 | Vishay Dale | 0 | RWR81S42R2FSB12-ND | $101.35470 | Parametric Equivalent |
| RWR81S42R2FSRSL | Vishay Dale | 0 | RWR81S42R2FSRSL-ND | $120.12020 | Parametric Equivalent |
| RWR81S42R2FSS70 | Vishay Dale | 0 | RWR81S42R2FSS70-ND | $79.92548 | Parametric Equivalent |
| RWR81S42R2FSS73 | Vishay Dale | 0 | RWR81S42R2FSS73-ND | $84.34864 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $120.12020 | $12,012.02 |


