RWR81S3R01BSBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $222.23200
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $301.00010
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $354.99470
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $255.26803
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $255.26804
Datasheet
3.01 Ohms ±0.1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81S3R01BSBSL

DigiKey Part Number
RWR81S3R01BSBSL-ND
Manufacturer
Manufacturer Product Number
RWR81S3R01BSBSL
Description
RES 3.01 OHM 1W 0.1% WW AXIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3.01 Ohms ±0.1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81S3R01BSBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$325.99560$32,599.56
Manufacturers Standard Package