
RWR81S3320FSB12 | |
---|---|
DigiKey Part Number | RWR81S3320FSB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR81S3320FSB12 |
Description | RES 332 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 332 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81S3320FSB12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.085" Dia x 0.250" L (2.16mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $107.15000 | $107.15 |
10 | $74.68700 | $746.87 |
25 | $65.90480 | $1,647.62 |
50 | $60.40660 | $3,020.33 |
100 | $55.73540 | $5,573.54 |
300 | $49.72910 | $14,918.73 |
500 | $47.42362 | $23,711.81 |
1,000 | $44.70766 | $44,707.66 |