Military,-MIL-PRF-39007,-RWR81S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81S3320FRB12

DigiKey Part Number
541-RWR81S3320FRB12-ND
Manufacturer
Manufacturer Product Number
RWR81S3320FRB12
Description
RES 332 OHM 1W 1% WW AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
332 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81S3320FRB12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 498
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$99.68000$99.68
10$69.33400$693.34
25$61.11600$1,527.90
50$55.97600$2,798.80
100$51.60700$5,160.70
300$45.98953$13,796.86
500$43.83344$21,916.72
1,000$41.29361$41,293.61
Manufacturers Standard Package