
RWR81S2R74FRB12 | |
---|---|
DigiKey Part Number | 541-RWR81S2R74FRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR81S2R74FRB12 |
Description | RES 2.74 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.74 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81S2R74FRB12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.085" Dia x 0.250" L (2.16mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $84.79000 | $84.79 |
10 | $58.68600 | $586.86 |
25 | $51.62120 | $1,290.53 |
50 | $47.19580 | $2,359.79 |
100 | $43.43530 | $4,343.53 |
300 | $38.60040 | $11,580.12 |
500 | $36.74452 | $18,372.26 |
1,000 | $34.55835 | $34,558.35 |