
RWR81S24R9FSB12 | |
|---|---|
DigiKey Part Number | RWR81S24R9FSB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR81S24R9FSB12 |
Description | RES 24.9 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 24.9 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81S24R9FSB12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.085" Dia x 0.250" L (2.16mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $131.22000 | $131.22 |
| 10 | $91.99900 | $919.99 |
| 25 | $81.39960 | $2,034.99 |
| 50 | $74.76960 | $3,738.48 |
| 100 | $69.13540 | $6,913.54 |
| 300 | $61.89173 | $18,567.52 |

