Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR81S24R9DRB12 | |
|---|---|
DigiKey Part Number | RWR81S24R9DRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR81S24R9DRB12 |
Description | RES 24.9 OHM 1W 0.5% WW AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 24.9 Ohms ±0.5% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81S24R9DRB12 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81S24R9BSB12 | Vishay Dale | 0 | RWR81S24R9BSB12-ND | $276.41180 | Upgrade |
| RWR81S24R9DRBSL | Vishay Dale | 0 | RWR81S24R9DRBSL-ND | $166.43360 | Parametric Equivalent |
| RWR81S24R9DRRSL | Vishay Dale | 0 | RWR81S24R9DRRSL-ND | $166.43360 | Parametric Equivalent |
| RWR81S24R9DRS70 | Vishay Dale | 0 | RWR81S24R9DRS70-ND | $112.01794 | Parametric Equivalent |
| RWR81S24R9DRS73 | Vishay Dale | 0 | RWR81S24R9DRS73-ND | $117.17528 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $140.86640 | $14,086.64 |


