RWR81S24R0DSB12 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $140.86640
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $225.58890
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $225.58890
Datasheet
24 Ohms ±0.5% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81S24R0DSB12

DigiKey Part Number
RWR81S24R0DSB12-ND
Manufacturer
Manufacturer Product Number
RWR81S24R0DSB12
Description
RES 24 OHM 1W 0.5% WW AXIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
24 Ohms ±0.5% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81S24R0DSB12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR81S24R0DRB12Vishay Dale0RWR81S24R0DRB12-ND$140.86640Direct
RWR81S24R0DSBSLVishay Dale0RWR81S24R0DSBSL-ND$225.58890Parametric Equivalent
RWR81S24R0DSRSLVishay Dale0RWR81S24R0DSRSL-ND$225.58890Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$191.34550$19,134.55
Manufacturers Standard Package