Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR81S1R32BRS73 | |
|---|---|
DigiKey Part Number | RWR81S1R32BRS73-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR81S1R32BRS73 |
Description | RES 1.32 OHM 1W 0.1% WW AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.32 Ohms ±0.1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81S1R32BRS73 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81S1R32BSRSL | Vishay Dale | 0 | RWR81S1R32BSRSL-ND | $325.99560 | Direct |
| RWR81S1R32BRB12 | Vishay Dale | 0 | RWR81S1R32BRB12-ND | $204.07820 | Parametric Equivalent |
| RWR81S1R32BRBSL | Vishay Dale | 0 | RWR81S1R32BRBSL-ND | $240.30050 | Parametric Equivalent |
| RWR81S1R32BRRSL | Vishay Dale | 0 | RWR81S1R32BRRSL-ND | $240.30050 | Parametric Equivalent |
| RWR81S1R32BRS70 | Vishay Dale | 0 | RWR81S1R32BRS70-ND | $168.23244 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $170.97794 | $85,488.97 |


