
RWR81S1R00FSB12 | |
---|---|
DigiKey Part Number | 541-RWR81S1R00FSB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR81S1R00FSB12 |
Description | RES 1 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 58 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81S1R00FSB12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.085" Dia x 0.250" L (2.16mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $147.96000 | $147.96 |
10 | $104.18100 | $1,041.81 |
25 | $92.33440 | $2,308.36 |
50 | $84.92140 | $4,246.07 |
100 | $78.62530 | $7,862.53 |
300 | $70.52867 | $21,158.60 |
500 | $67.42150 | $33,710.75 |
1,000 | $63.76203 | $63,762.03 |